Part Details for 006-1144-16 A499 by TE Connectivity
Overview of 006-1144-16 A499 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1144CS8#TRPBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
LTC1144IN8#PBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
HMC1144-SX | Analog Devices | 35 # 70 GHz 100 mW |
Price & Stock for 006-1144-16 A499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-006-1144-16A499-ND
|
DigiKey | 006-1144-16 A499 Min Qty: 54 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.9500 | Buy Now |
DISTI #
ZPF000000000145922
|
Avnet Americas | 006-1144-16 A499 - Bulk (Alt: ZPF000000000145922) Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$178.3688 / $214.6472 | Buy Now |
DISTI #
DCH006-1144-16 A499
|
Heilind Electronics | 006-1144-16 A499 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH006-1144-16 A499
|
Interstate Connecting Components | 006-1144-16 A499 | 0 |
|
Buy Now |