Part Details for 006-1187-20 by TE Connectivity
Overview of 006-1187-20 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 006-1187-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
006-1187-20-ND
|
DigiKey | 006-1187-20 Min Qty: 190 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5343 | Buy Now |
DISTI #
006-1187-20
|
Avnet Americas | CIRCULAR MIL CONTACTS CONTACT - Bulk (Alt: 006-1187-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-006-1187-20
|
Mouser Electronics | Circular MIL Spec Contacts CON #20 SKT THERMOCOUPLE CH RoHS: Not Compliant | 0 |
|
$11.6900 / $12.8000 | Order Now |
DISTI #
DCH006-1187-20
|
Heilind Electronics | 006-1187-20 | Americas - 0 in Stock |
|
$13.2261 / $16.9001 | Buy Now |
DISTI #
006-1187-20
|
Avnet Americas | CIRCULAR MIL CONTACTS CONTACT - Bulk (Alt: 006-1187-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
006-1187-20
|
Avnet Americas | CIRCULAR MIL CONTACTS CONTACT - Bulk (Alt: 006-1187-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Input/output Connector Contacts RoHS: Compliant |
227 In Stock |
|
$11.6300 / $15.8400 | Buy Now |
Part Details for 006-1187-20
006-1187-20 CAD Models
006-1187-20 Part Data Attributes
|
006-1187-20
TE Connectivity
Buy Now
|
Compare Parts:
006-1187-20
TE Connectivity
Connector Accessory, Alumel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Material | ALUMEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |