Part Details for 006-1188-20 by TE Connectivity
Overview of 006-1188-20 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 006-1188-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
006-1188-20-ND
|
DigiKey | 006-1188-20 Min Qty: 312 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1021 | Buy Now |
DISTI #
571-006-1188-20
|
Mouser Electronics | Circular MIL Spec Contacts CON M SIZE 20 THERMOCPL AL RoHS: Compliant | 153 |
|
$6.3700 / $10.5400 | Buy Now |
DISTI #
DCH006-1188-20
|
Heilind Electronics | 006-1188-20 | Americas - 0 in Stock |
|
$7.4035 / $9.4600 | Buy Now |
DISTI #
006-1188-20
|
TTI | Circular MIL Spec Contacts CON M SIZE 20 THERMOCPL AL Min Qty: 312 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.9600 / $6.5300 | Buy Now |
DISTI #
DCH006-1188-20
|
Interstate Connecting Components | 006-1188-20 | 0 |
|
$7.4035 / $9.4600 | Buy Now |
|
Master Electronics | 006-1188-20 RoHS: Compliant | 0 |
|
$5.8700 / $12.3000 | Buy Now |
Part Details for 006-1188-20
006-1188-20 CAD Models
006-1188-20 Part Data Attributes
|
006-1188-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
006-1188-20
TE Connectivity
CONNECTOR ACCESSORY, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMEL | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |