Part Details for 006-9919-20 by TE Connectivity
Overview of 006-9919-20 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW9919-PE1-GR | Renesas Electronics Corporation | 6x10-bit Multi-Standard 3D Comb Filter Video Decoder with SCART and RGB Mixing Support | |
70299-199LF | Amphenol Communications Solutions | 4 Row Signal Header, 96 Position, Straight, Press-Fit, Wide body | |
10152299-191ULF | Amphenol Communications Solutions | M-SERIES 56, 4 MM Receptacle, 4-Pair, 24-Column, 312-PIN, 30u\\. Plating |
Price & Stock for 006-9919-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH006-9919-20
|
Heilind Electronics | 006-9919-20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH006-9919-20
|
Interstate Connecting Components | 006-9919-20 | 0 |
|
Buy Now |