Part Details for 006-9930-14 by TE Connectivity
Overview of 006-9930-14 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90099-307LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Latched Through Hole, Top Entry, Single Row, 7 position, 2.54mm (0.100in) Pitch. | |
10146099-304KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 4 position | |
10136993-001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Receptacle, PF |
Price & Stock for 006-9930-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH006-9930-14
|
Heilind Electronics | 006-9930-14 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH006-9930-14
|
Interstate Connecting Components | 006-9930-14 | 0 |
|
Buy Now |