Part Details for 00610 by Simpson Electric
Overview of 00610 by Simpson Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62F3280
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0A To 500A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-500 A, Display Accuracy ±:2%, Meter Shape:Rectangular Rohs Compliant: Na |Simpson 00610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$148.6000 | Buy Now |
DISTI #
529-00610
|
Mouser Electronics | Analog Panel Meters 29 0-500 DCA 4.5' RoHS: Not Compliant | 0 |
|
$131.3700 / $148.6000 | Order Now |
DISTI #
71552936
|
RS | 500 amp dc panel meter | Simpson 00610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.0100 / $178.6400 | RFQ |
|
Onlinecomponents.com | Rectangular style analog panel meters |
1 In Stock |
|
$119.9900 / $137.1400 | Buy Now |
|
Master Electronics | Rectangular style analog panel meters |
1 In Stock |
|
$119.9900 / $137.1400 | Buy Now |