Part Details for 006711035 by Altech Corporation
Overview of 006711035 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 006711035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9770
|
Newark | Fuse, ch14X51,am,16A,500Vac |Altech 006711035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $13.0200 | Buy Now |
DISTI #
006711035-ND
|
DigiKey | FUSECH14X51AM16A500VAC WITH STRI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0000 | Buy Now |
DISTI #
845-006711035
|
Mouser Electronics | Specialty Fuses Fuse,CH14X51,aM,16A,500VAC | 0 |
|
$10.0400 / $11.7600 | Order Now |
DISTI #
71951933
|
RS | Fuse, CH14X51, aM, 16A, 500VAC With Striker Pin | Altech Corp 006711035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2000 / $14.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4200 / $9.7500 | Buy Now |
DISTI #
10104614
|
TestEquity LLC | Altech 006711035 Fuse, CH14X51, aM, 16A, 500VAC with Striker Pin | 0 |
|
$9.5100 | Buy Now |