Part Details for 007-0003P by DOSPEL S.A.
Overview of 007-0003P by DOSPEL S.A.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10025026-10003PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch . | |
10069690-10003PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 007-0003P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
007-0003P
|
TME | Fan: AC, axial, 230VAC, Ø118mm, 150m3/h, 46dBA, slide, 2650rpm, IPX4 Min Qty: 1 | 0 |
|
$24.3200 | RFQ |