Part Details for 007-7611B by DOSPEL S.A.
Overview of 007-7611B by DOSPEL S.A.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 007-7611B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
007-7611B
|
TME | Fan: AC, axial, 230VAC, Ø118mm, 150m3/h, 46dBA, slide bearing, IPX4 Min Qty: 1 | 0 |
|
$28.3600 | RFQ |