Part Details for 0071001 by Lapp Group
Overview of 0071001 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0071001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEAT180SID-1.5BK
|
TME | Wire, ÖLFLEX® HEAT 180 SiD, 1x1.5mm2, solid, Cu, silicone, black Min Qty: 1 | 239 |
|
$0.4910 / $0.8490 | Buy Now |
Part Details for 0071001
0071001 CAD Models
0071001 Part Data Attributes
|
0071001
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0071001
Lapp Group
Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | CONTROL CABINET MANUFACTURING, APPARATUS ENGINEERING | |
Approvals | CE | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 1.5 mm2 | |
Diameter | 2.6 mm | |
Insulator Material | SILICONE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |