0072.3961.B1
Schurter Electronic Components
Description: RESISTOR, VOLTAGE DEPENDENT, 500V, 215J, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of 0072.3961.B1 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10127396-19H1410LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Header, 10HP+6S+3HP Right Angle, Press Fit
51939-614LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 12S 7ACP Right Angle Header, Solder To Board
10127396-18H1410LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Header, 6HP+51S+6HP Right Angle, Press Fit

Price & Stock for 0072.3961.B1 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 53R0764
Newark Avtt Varistor 390Vac 14Mm Tht |Schurter 0072.3961.B1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 0072.3961.B1
Avnet Abacus SRT0072.3961.B1 (Alt: 0072.3961.B1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Abacus - 0
Buy Now

CAD Models for 0072.3961.B1 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0072.3961.B1 by Schurter Electronic Components

0072.3961.B1
Schurter Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
390 V
Energy Absorbing Capacity-Max
215 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
500 V
Want to compare parts?
  1. 0072.3961.B1
    Schurter Electronic Components
    RESISTOR, VOLTAGE DEPENDENT, 500V, 215J, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Related Parts for 0072.3961.B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0072.3961.B1 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0072.3961.B1 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 0072.3961.B1 would you like to use for your alert(s)?
  • Please alert me when 0072.3961.B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0072.3961.B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0072.3961.B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0072.3961.B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0072.3961.B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0072.3961.B1 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: