00785
Description: Cable Assembly, 8 Conductor(s), 26AWG, 30V,

Overview of 00785 by Cables To Go

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10078550-101LF Amphenol Communications Solutions ZipLine® Right Angle Receptacle Assembly 6-Pair, 6 IMLA, 3.6 mm
10078546-001LF Amphenol Communications Solutions HCI® Connector System, Power Supply Connectors, 8DC+20S Right Angle Header.
10078557-101LF Amphenol Communications Solutions ZipLine® Vertical Orthogonal Header Assembly 6-Pair, 6 IMLA

Price & Stock for 00785 by Cables To Go

Part # Manufacturer Description Stock Price Buy
NAC C2G 14FT CAT6 SNAGLESS SHIELDED (STP) NETWORK PATCH CABLE - GRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 57
  • 1 $11.9000
$11.9000 Buy Now

CAD Models for 00785 by Cables To Go
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 00785 by Cables To Go

00785
Cables To Go
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CABLES TO GO
Reach Compliance Code
unknown
Want to compare parts?
  1. 00785
    Cables To Go
    Cable Assembly, 8 Conductor(s), 26AWG, 30V,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 00785 by Cables To Go.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 00785 by Cables To Go

Select Manufacturer
Which Manufacturer of 00785 would you like to use for your alert(s)?
  • Please alert me when 00785 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 00785 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 00785 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 00785 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 00785.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 00785 by Cables To Go

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: