Part Details for 008-0253-16 by TE Connectivity
Overview of 008-0253-16 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010253AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
9DBL0253ANLGI | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator | |
9DBL0253ANLGI8 | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator |
Price & Stock for 008-0253-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-008-0253-16-ND
|
DigiKey | 008-0253-16 Min Qty: 370 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1742 | Buy Now |
DISTI #
ZPF000000000000463
|
Avnet Americas | Contact SKT ST Cable Mount - Bulk (Alt: ZPF000000000000463) Min Qty: 370 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCH008-0253-16
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.6139 / $14.8401 | Buy Now | |
|
Onlinecomponents.com | 008-0253-16 RoHS: Compliant | 0 |
|
$9.1900 / $25.0900 | Buy Now |
DISTI #
DCH008-0253-16
|
Interstate Connecting Components | 0 |
|
$11.6139 / $14.8401 | Buy Now | |
|
Master Electronics | 008-0253-16 RoHS: Compliant | 0 |
|
$9.1900 / $25.0900 | Buy Now |
Part Details for 008-0253-16
008-0253-16 CAD Models
008-0253-16 Part Data Attributes
|
008-0253-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
008-0253-16
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 13 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |