Part Details for 0081105 by Lapp Group
Overview of 0081105 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0081105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEAT205SC-0.25WH
|
TME | Wire, ÖLFLEX® HEAT 205 SC, 1x0.25mm2, stranded, Cu, FEP, white Min Qty: 1 | 0 |
|
$0.4160 / $0.6900 | RFQ |
Part Details for 0081105
0081105 CAD Models
0081105 Part Data Attributes
|
0081105
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0081105
Lapp Group
Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | CONTROL CABINET WITH HIGH HEAT GENERATION | |
Approvals | CE; EAC | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.25 mm2 | |
Diameter | 1.2 mm | |
Insulator Material | FEP | |
Number of Conductors | 1 | |
Operating Temperature-Max | 205 °C | |
Operating Temperature-Min | -100 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |