Part Details for 0082265705 by Molex
Overview of 0082265705 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0082265705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0082265705
|
Avnet Americas | Flat Cable 5Conductors 26AWG 30.48m Tinned Copper Gray 300VAC Reel - Cable Rools/Shrink Tubing (Alt: 0082265705) RoHS: Compliant Min Qty: 114 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0082265705
|
Avnet Americas | Flat Cable 5Conductors 26AWG 30.48m Tinned Copper Gray 300VAC Reel - Cable Rools/Shrink Tubing (Alt: 0082265705) RoHS: Compliant Min Qty: 114 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ |
Part Details for 0082265705
0082265705 CAD Models
0082265705 Part Data Attributes:
|
0082265705
Molex
Buy Now
Datasheet
|
Compare Parts:
0082265705
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Stranding | 1X26 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLAT CABLE |