Part Details for 0082285720 by Molex
Overview of 0082285720 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0082285720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0082285720
|
Avnet Americas | Flat Cable 20Conductors 28AWG 30.48m Tinned Copper Gray 300VAC Reel - Cable Rools/Shrink Tubing (Alt: 0082285720) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0082285720
|
Avnet Americas | Flat Cable 20Conductors 28AWG 30.48m Tinned Copper Gray 300VAC Reel - Cable Rools/Shrink Tubing (Alt: 0082285720) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0082285720
|
Avnet Americas | Flat Cable 20Conductors 28AWG 30.48m Tinned Copper Gray 300VAC Reel - Cable Rools/Shrink Tubing (Alt: 0082285720) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 0082285720
0082285720 CAD Models
0082285720 Part Data Attributes
|
0082285720
Molex
Buy Now
Datasheet
|
Compare Parts:
0082285720
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |