There are no models available for this part yet.
Overview of 0082285806 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0082285806 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0082285806
|
Avnet Americas | Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray 300VAC Reel - Cable Rools/Shrink Tubing (Alt: 0082285806) RoHS: Compliant Min Qty: 14 Package Multiple: 7 Container: Bulk | 0 |
|
RFQ |