Datasheets
008289050006113 by:

Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle,

Part Details for 008289050006113 by Kyocera AVX Components

Overview of 008289050006113 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 008289050006113

Part # Distributor Description Stock Price Buy
DISTI # 008289050006113
Avnet Americas Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole (Alt: 008289050006113) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 9 Weeks, 0 Days 0
RFQ
Bristol Electronics   Min Qty: 1 49
  • 1 $6.5520
  • 5 $4.2588
  • 13 $3.2760
  • 40 $3.0578
$3.0578 / $6.5520 Buy Now
DISTI # 008289050006113
Avnet Americas Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole (Alt: 008289050006113) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 9 Weeks, 0 Days 0
RFQ
DISTI # 008289050006113
Avnet Americas Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole (Alt: 008289050006113) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 9 Weeks, 0 Days 0
RFQ

Part Details for 008289050006113

008289050006113 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

008289050006113 Part Data Attributes

008289050006113 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
008289050006113 Kyocera AVX Components Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LATCHED
Board Mounting Option HOLE .112-.124
Body Breadth 0.327 inch
Body Depth 0.69 inch
Body Length 3.264 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1050VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0

Alternate Parts for 008289050006113

This table gives cross-reference parts and alternative options found for 008289050006113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 008289050006113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
20021521-00050D4LF Minitek127®, Shrouded Board to Board Header, Surface Mount, 50 positions, 1.27mm (0.500in) pitch. Amphenol Communications Solutions 008289050006113 vs 20021521-00050D4LF
842-816-5039-535 Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Receptacle, ROHS COMPLIANT Amphenol Corporation 008289050006113 vs 842-816-5039-535
5-284709-0 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 008289050006113 vs 5-284709-0
HL5125E Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Foxconn 008289050006113 vs HL5125E
20021521-00050T9LF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 008289050006113 vs 20021521-00050T9LF
008380050003042 Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle, Kyocera AVX Components 008289050006113 vs 008380050003042
821-A050P-AFF00 Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, Amphenol Corporation 008289050006113 vs 821-A050P-AFF00
20021521-00050T4LF Minitek127®, Shrouded Board to Board Header, Surface Mount, 50 positions, 1.27mm (0.500in) pitch. Amphenol Communications Solutions 008289050006113 vs 20021521-00050T4LF
20021121-10050D8LF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions 008289050006113 vs 20021121-10050D8LF
842-816-5037-535 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Receptacle, ROHS COMPLIANT Amphenol Corporation 008289050006113 vs 842-816-5037-535

008289050006113 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 008289050006113 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 008289050006113 by Kyocera AVX Components

  • Please alert me when 008289050006113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 008289050006113 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 008289050006113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 008289050006113 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 008289050006113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 008289050006113 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: