Part Details for 00852 by ABB Low Voltage Products and Systems
Overview of 00852 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8668
|
Newark | Junction Box, Ip55, Thermoplastic, Grey, Enclosure Type:Junction Box, Enclosure Material:Thermoplastic, External Height - Metric:110Mm, External Width - Metric:153Mm, External Depth - Metric:66Mm, Ip Rating:Ip65, Body Colour:Grey, Rohs Compliant: Yes |Abb 00852 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$7.2500 / $11.5800 | Buy Now |
DISTI #
ABB-00852
|
TME | Enclosure: multipurpose, X: 108mm, Y: 151mm, Z: 66mm, grey, IP65 Min Qty: 1 | 60 |
|
$6.5800 / $8.1700 | Buy Now |