Part Details for 009021061100891SP by KYOCERA Corporation
Overview of 009021061100891SP by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 009021061100891SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
009021061100891SP
|
Avnet Americas | Connector Stacking 6 Position Right Angle Solder Through Hole - Waffle Pack (Alt: 009021061100891SP) RoHS: Not Compliant Min Qty: 612 Package Multiple: 102 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$8.0313 | Buy Now |
Part Details for 009021061100891SP
009021061100891SP CAD Models
009021061100891SP Part Data Attributes
|
009021061100891SP
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
009021061100891SP
KYOCERA Corporation
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.276 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.815 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1060VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.45 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.49 N |