Part Details for 009148008080206 by Kyocera AVX Components
Overview of 009148008080206 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 009148008080206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009148008080206CT-ND
|
DigiKey | CONN SPRING MOD 8POS SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2651 In Stock |
|
$0.7831 / $2.1300 | Buy Now |
DISTI #
009148008080206
|
Avnet Americas | Conn Stacking PL 8mm Stack Height 8 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 009148008080206) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1242 | Buy Now |
DISTI #
581-009148008080206
|
Mouser Electronics | Board to Board & Mezzanine Connectors 8 Pos W/O Boss 8MM Tall Stacker Conn RoHS: Compliant | 3631 |
|
$0.7830 / $1.6900 | Buy Now |
DISTI #
009148008080206
|
Avnet Abacus | (Alt: 009148008080206) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009148008080206
009148008080206 CAD Models
009148008080206 Part Data Attributes
|
009148008080206
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009148008080206
Kyocera AVX Components
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.276 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.335 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.5 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |