Part Details for 009155006100006 by Kyocera AVX Components
Overview of 009155006100006 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009155006100006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009155006100006TR-ND
|
DigiKey | ULTRA LOW PROFILE 2.5MM PITCH 6 Min Qty: 2400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0222 | Buy Now |
DISTI #
581-009155006100006
|
Mouser Electronics | Battery Contacts Ultra Low Profile 2.5mm pitch 6 position battery connector with stop RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.9400 | Buy Now |