Part Details for 0091590040019006 by Kyocera AVX Components
Overview of 0091590040019006 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 0091590040019006
0091590040019006 CAD Models
0091590040019006 Part Data Attributes
|
0091590040019006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0091590040019006
Kyocera AVX Components
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE46 | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Straight Connection | YES | |
UL Flammability Code | 94-HB |