Part Details for 009159005001916 by Kyocera AVX Components
Overview of 009159005001916 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 009159005001916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0306
|
Newark | Fye Industrial - Falcon/Bulk Rohs Compliant: Yes |Kyocera Avx 009159005001916 Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 / $0.5440 | Buy Now |
DISTI #
478-009159005001916-ND
|
DigiKey | CONN SSL RCP Min Qty: 2250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5489 | Buy Now |
DISTI #
009159005001916
|
Avnet Americas | IDC SOLID STATE LIGHTING BULK - Bulk (Alt: 009159005001916) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6443 | Buy Now |
DISTI #
74716537
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009159005001916 RoHS: Compliant Min Qty: 6750 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6830 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Container: Bulk | 0Bulk |
|
$0.4560 | Buy Now |
DISTI #
009159005001916
|
Avnet Americas | IDC SOLID STATE LIGHTING BULK - Bulk (Alt: 009159005001916) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6443 | Buy Now |
DISTI #
009159005001916
|
Avnet Americas | IDC SOLID STATE LIGHTING BULK - Bulk (Alt: 009159005001916) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6443 | Buy Now |
Part Details for 009159005001916
009159005001916 CAD Models
009159005001916 Part Data Attributes
|
009159005001916
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009159005001916
Kyocera AVX Components
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE46 | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 5 | |
Number of Contacts:Side 2 | 5 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Straight Connection | YES | |
UL Flammability Code | 94-HB |