Part Details for 009176003722106 by Kyocera AVX Components
Overview of 009176003722106 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 009176003722106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0344
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 009176003722106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5050 / $0.5960 | Buy Now |
DISTI #
478-7796-1-ND
|
DigiKey | CONN WIRE IDC 3POS 22AWG SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5319 In Stock |
|
$0.5078 / $1.1300 | Buy Now |
DISTI #
009176003722106
|
Avnet Americas | IDC SOLID STATE LIGHTING TAPE/REEL - Tape and Reel (Alt: 009176003722106) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5916 / $0.6522 | Buy Now |
DISTI #
74716696
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009176003722106 RoHS: Compliant Min Qty: 8400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7290 | RFQ |
|
Future Electronics | Headers & Wire Housings 3 WAY WIRE TO BD 22AWG STRANDED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | COMBINATION LINE CONNECTOR, 3 CONTACT(S), SURFACE MOUNT TERMINAL (Also Known As: 00-9176-003-722-106) | 12 |
|
$0.9263 / $1.1115 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 3 CONTACT(S), SURFACE MOUNT TERMINAL | 12 |
|
$0.9263 / $1.1115 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 3 CONTACT(S), SURFACE MOUNT TERMINAL | 1440 |
|
$0.6484 / $1.8525 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 3 CONTACT(S), SURFACE MOUNT TERMINAL (Also Known As: 00-9176-003-722-106) | 1440 |
|
$0.6484 / $1.8525 | Buy Now |
Part Details for 009176003722106
009176003722106 CAD Models
009176003722106 Part Data Attributes
|
009176003722106
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009176003722106
Kyocera AVX Components
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.22 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.472 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | IDC | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |