Part Details for 009176003884906 by Kyocera AVX Components
Overview of 009176003884906 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009176003884906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6056
|
Newark | Connector, Rcpt, 3Pos, 1Row, 3.2Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:3.2Mm, No. Of Rows:1 Row, No. Of Contacts:3Contacts, Connector Mounting:Cable Mount, Surface Mount, Gender:Receptacle Rohs Compliant: Yes |Kyocera Avx 009176003884906 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1584 |
|
$0.1270 | Buy Now |
DISTI #
74AC6057
|
Newark | Connector, Rcpt, 3Pos, 1Row, 3.2Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:3.2Mm, No. Of Rows:1 Row, No. Of Contacts:3Contacts, Connector Mounting:Cable Mount, Surface Mount, Gender:Receptacle Rohs Compliant: Yes |Kyocera Avx 009176003884906 Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3940 / $0.4650 | Buy Now |
DISTI #
478-12437-1-ND
|
DigiKey | CONN WIRE IDC 3POS 28AWG SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1301 In Stock |
|
$0.3962 / $0.8800 | Buy Now |
DISTI #
009176003884906
|
Avnet Americas | Conn IDC RCP 3 POS 3.2mm Solder ST Cable Mount T/R - Tape and Reel (Alt: 009176003884906) RoHS: Compliant Min Qty: 3400 Package Multiple: 1700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5366 | Buy Now |
DISTI #
581-009176003884906
|
Mouser Electronics | Headers & Wire Housings 3 Pos 28 AWG IDC White RoHS: Compliant | 3482 |
|
$0.3950 / $0.8700 | Buy Now |
DISTI #
74716707
|
RS | CONN - IDC - SOLID STATE LIGHTING | ELCO / AVX 009176003884906 RoHS: Compliant Min Qty: 13600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5690 | RFQ |
|
Future Electronics | 3 Position 28 AWG IDC Discrete Wire-to-Board Connector RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 1700 Container: Reel | 0Reel |
|
$0.4000 / $0.4150 | Buy Now |
|
Bristol Electronics | 3400 |
|
RFQ | ||
|
Quest Components | 2720 |
|
$0.5390 / $1.5400 | Buy Now | |
DISTI #
009176003884906
|
Avnet Americas | Conn IDC RCP 3 POS 3.2mm Solder ST Cable Mount T/R - Tape and Reel (Alt: 009176003884906) RoHS: Compliant Min Qty: 3400 Package Multiple: 1700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5366 | Buy Now |