Part Details for 009176004884906 by Kyocera AVX Components
Overview of 009176004884906 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009176004884906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6058
|
Newark | Connector, Rcpt, 4Pos, 1Row, 3.2Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:3.2Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Surface Mount, Gender:Receptacle Rohs Compliant: Yes |Kyocera Avx 009176004884906 Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5970 | Buy Now |
DISTI #
74AC6059
|
Newark | Connector, Rcpt, 4Pos, 1Row, 3.2Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:3.2Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Surface Mount, Gender:Receptacle Rohs Compliant: Yes |Kyocera Avx 009176004884906 Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now |
DISTI #
478-12438-1-ND
|
DigiKey | CONN WIRE IDC 4POS 28AWG SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6363 In Stock |
|
$0.4289 / $0.9600 | Buy Now |
DISTI #
009176004884906
|
Avnet Americas | Conn IDC RCP 4 POS 3.2mm Solder ST Cable Mount T/R - Tape and Reel (Alt: 009176004884906) RoHS: Compliant Min Qty: 3400 Package Multiple: 1700 Lead time: 12 Weeks, 0 Days Container: Reel | 1700 Factory Stock |
|
$0.5809 | Buy Now |
DISTI #
581-009176004884906
|
Mouser Electronics | Headers & Wire Housings 4 Pos 28 AWG IDC White RoHS: Compliant | 6459 |
|
$0.4240 / $0.8300 | Buy Now |
DISTI #
74716717
|
RS | CONN - IDC - SOLID STATE LIGHTING | ELCO / AVX 009176004884906 RoHS: Compliant Min Qty: 11900 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6160 | RFQ |
|
Future Electronics | 4 Position 28 AWG IDC Discrete Wire-to-Board Connector RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 1700 Container: Reel | 0Reel |
|
$0.4150 / $0.4350 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1700 |
|
$0.3218 / $1.2375 | Buy Now |
|
Quest Components | 1360 |
|
$0.4290 / $1.6500 | Buy Now | |
DISTI #
009176004884906
|
TTI | Headers & Wire Housings 4 Pos 28 AWG IDC White RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1700 Container: Reel |
Americas - 1700 In Stock |
|
$0.4130 / $0.4500 | Buy Now |