Part Details for 009276003021106 by Kyocera AVX Components
Overview of 009276003021106 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009276003021106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8149
|
Newark | Wire-To-Board Connector, 18 Awg, 9276 Series, Surface Mount, Receptacle, 3, 2.5 Mm Rohs Compliant: Yes |Kyocera Avx 009276003021106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4270 / $0.5690 | Buy Now |
DISTI #
25T0226
|
Newark | Wire To Board Connector, 3 Position, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:Surface Mount, Product Range:9276 Series, Colour:White Rohs Compliant: Yes |Kyocera Avx 009276003021106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6100 | Buy Now |
DISTI #
478-6170-1-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 2.5MM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5016 In Stock |
|
$0.4423 / $0.9600 | Buy Now |
DISTI #
009276003021106
|
Avnet Americas | Conn Terminal Block F 3 POS 2.5mm Solder RA Thru-Hole 6A/Contact T/R - Tape and Reel (Alt: 009276003021106) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5037 / $0.5554 | Buy Now |
DISTI #
74716785
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009276003021106 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6210 | RFQ |
|
Future Electronics | 9276 Series 3 Position 2.5 mm Wire to Board Header Poke In Discrete Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4500 / $0.4800 | Buy Now |
|
Bristol Electronics | 1092 |
|
RFQ | ||
DISTI #
00-9276-003-021-106
|
TTI | Headers & Wire Housings Wire to Board Conn. 18-24 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4420 / $0.5320 | Buy Now |
DISTI #
009276003021106
|
TTI | Headers & Wire Housings Wire to Board Conn. 18-24 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4290 / $0.4580 | Buy Now |
DISTI #
009276003021106
|
Avnet Americas | Conn Terminal Block F 3 POS 2.5mm Solder RA Thru-Hole 6A/Contact T/R - Tape and Reel (Alt: 009276003021106) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4908 / $0.5618 | Buy Now |
Part Details for 009276003021106
009276003021106 CAD Models
009276003021106 Part Data Attributes
|
009276003021106
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009276003021106
Kyocera AVX Components
Rectangular Power Connector, 3 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 009276003021106
This table gives cross-reference parts and alternative options found for 009276003021106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 009276003021106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAH03F4B0A1/AA | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 009276003021106 vs PLAH03F4B0A1/AA |
0917911001 | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 009276003021106 vs 0917911001 |
PLAH03F6300A2 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 009276003021106 vs PLAH03F6300A2 |
H3967-03PW0000R | Rectangular Power Connector, 3 Contact(s), Female, ROHS COMPLIANT | Hsuan Mao Technology Co | 009276003021106 vs H3967-03PW0000R |
DF03M0P | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | 009276003021106 vs DF03M0P |
91779-0118 | Rectangular Power Connector, 3 Contact(s), Female | Molex | 009276003021106 vs 91779-0118 |
PC-GRY-T-SB | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | 009276003021106 vs PC-GRY-T-SB |
282191-3 | SPLASH PROOF CONN. W.S.L. | TE Connectivity | 009276003021106 vs 282191-3 |
10066440-134 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol FCi | 009276003021106 vs 10066440-134 |
PC-GRN-S-SB | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | 009276003021106 vs PC-GRN-S-SB |