Part Details for 009286001021906 by Kyocera AVX Components
Overview of 009286001021906 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009286001021906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0360
|
Newark | Fye Industrial - Falcon/Bulk Rohs Compliant: Yes |Kyocera Avx 009286001021906 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 / $0.6720 | Buy Now |
DISTI #
478-8731-ND
|
DigiKey | CONN JUNCT 1POS POKE-IN 18-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1382 In Stock |
|
$0.6015 / $1.3100 | Buy Now |
DISTI #
009286001021906
|
Avnet Americas | ELC009286001021906 - Bulk (Alt: 009286001021906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7963 | Buy Now |
DISTI #
581-009286001021906
|
Mouser Electronics | Headers & Wire Housings 18-26AWG 1WAY POKE HOME THRU WIRE RoHS: Compliant | 1073 |
|
$0.5890 / $1.2800 | Buy Now |
DISTI #
74716795
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009286001021906 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8440 | RFQ |
|
Future Electronics | 9286 Series 18-26 AWG 1 Way Wire to Wire Plug and Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.6850 / $0.8350 | Buy Now |
DISTI #
009286001021906
|
TTI | Headers & Wire Housings 18-26AWG 1WAY POKE HOME THRU WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 3200 In Stock |
|
$0.5800 / $0.7900 | Buy Now |
DISTI #
009286001021906
|
Avnet Americas | ELC009286001021906 - Bulk (Alt: 009286001021906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7963 | Buy Now |
DISTI #
009286001021906
|
Avnet Americas | ELC009286001021906 - Bulk (Alt: 009286001021906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7963 | Buy Now |
Part Details for 009286001021906
009286001021906 CAD Models
009286001021906 Part Data Attributes
|
009286001021906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009286001021906
Kyocera AVX Components
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.67 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.189 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Durability | 5 Cycles | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED NYLON46 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 8 A | |
Reference Standard | UL | |
Termination Type | PUSH ON | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |