Part Details for 0094000 by Lapp Group
Overview of 0094000 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0094000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-0094000-ND
|
DigiKey | LFLEX HEAT 260 SC 28/7AWG GNYE Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HEAT260SC-28/7GRYL
|
TME | Wire, ÖLFLEX® HEAT 260 SC, 1x28AWG, stranded, Cu, PTFE, -190÷260°C Min Qty: 5 | 0 |
|
$0.9400 / $1.4100 | RFQ |
Part Details for 0094000
0094000 CAD Models
0094000 Part Data Attributes
|
0094000
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0094000
Lapp Group
Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | AEROSPACE ENGINEERING, HIGH-FREQUENCY ENGINEERING | |
Approvals | CE; EAC | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 0.89 mm | |
Insulator Material | PTFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -190 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |