Part Details for 0096104 by Lapp Group
Overview of 0096104 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0096104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-0096104-ND
|
DigiKey | LFLEX HEAT 260 SC 26/19AWG RD Min Qty: 328 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8782 | Buy Now |
DISTI #
HEAT260SC-26RD
|
TME | Wire, ÖLFLEX® HEAT 260 SC, 1x26AWG, stranded, Cu, PTFE, red Min Qty: 1 | 13 |
|
$0.9800 / $1.6000 | Buy Now |
Part Details for 0096104
0096104 CAD Models
0096104 Part Data Attributes
|
0096104
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0096104
Lapp Group
Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | AEROSPACE ENGINEERING, HIGH-FREQUENCY ENGINEERING | |
Approvals | CE; EAC | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 0.99 mm | |
Insulator Material | PTFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -190 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |