Part Details for 0098.0043 by Schurter Electronic Components
Overview of 0098.0043 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0098.0043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0098.0043-ND
|
DigiKey | MOUNTING ACCESSORIES Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3380 In Stock |
|
$0.1650 / $0.3200 | Buy Now |
DISTI #
0098.0043
|
Avnet Americas | MOUNTING ACCESSORIES - Bag (Alt: 0098.0043) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 5 Days Container: Bag | 0 |
|
$0.1610 / $0.1888 | Buy Now |
DISTI #
693-0098.0043
|
Mouser Electronics | AC Power Entry Modules MOUNTING ACCESSORIES RoHS: Compliant | 4805 |
|
$0.1650 / $0.3200 | Buy Now |
|
Future Electronics | Hex nut M12.7x1.5 black RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.1620 / $0.1920 | Buy Now |
|
Onlinecomponents.com | Hex nut M12.7x1.5 black RoHS: Compliant |
700 In Stock |
|
$0.1686 / $0.2508 | Buy Now |
DISTI #
0098.0043
|
TME | Nut, -40÷85°C Min Qty: 5 | 472 |
|
$0.2690 / $0.3310 | Buy Now |
DISTI #
0098.0043
|
Avnet Abacus | MOUNTING ACCESSORIES (Alt: 0098.0043) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
59P2432
|
Bürklin Elektronik | Nut M12.7 x 1.5 for fuse holder FEF/FEP/FEU/FIN/FIO/FPG1/FPG2/SWA1 (Frontpl)/SWA2 (Print), 0098.0043 Min Qty: 10 | 224 |
|
$0.2032 / $0.2524 | Buy Now |
|
Master Electronics | Hex nut M12.7x1.5 black RoHS: Compliant |
700 In Stock |
|
$0.1686 / $0.2508 | Buy Now |