Part Details for 0098003 by Lapp Group
Overview of 0098003 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 0098003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEAT260SC-24BR
|
TME | Wire, ÖLFLEX® HEAT 260 SC, 1x24AWG, stranded, Cu, PTFE, brown Min Qty: 1 | 30 |
|
$1.0600 / $1.4900 | Buy Now |
Part Details for 0098003
0098003 CAD Models
0098003 Part Data Attributes
|
0098003
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0098003
Lapp Group
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | AEROSPACE ENGINEERING, HIGH-FREQUENCY ENGINEERING | |
Approvals | CE; EAC | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.12 mm | |
Insulator Material | PTFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -190 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |