Part Details for 0098106 by Lapp Group
Overview of 0098106 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0098106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-0098106-ND
|
DigiKey | LFLEX HEAT 260 SC 24/19AWG GY Min Qty: 328 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0166 | Buy Now |
DISTI #
HEAT260SC-24GY
|
TME | Wire, ÖLFLEX® HEAT 260 SC, 1x24AWG, stranded, Cu, PTFE, grey Min Qty: 1 | 0 |
|
$0.9700 / $1.6200 | RFQ |
Part Details for 0098106
0098106 CAD Models
0098106 Part Data Attributes:
|
0098106
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0098106
Lapp Group
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | AEROSPACE ENGINEERING, HIGH-FREQUENCY ENGINEERING | |
Approvals | CE; EAC | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.12 mm | |
Insulator Material | PTFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -190 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |