Part Details for 01-0010-001 by Franz Binder GmbH & Co
Overview of 01-0010-001 by Franz Binder GmbH & Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-0010-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Nut Hex M18 X 0.75-THD 20mm-A/F 25in/32in-A/F 0.787in-A/F RoHS: Compliant |
223 In Stock |
|
$1.0800 / $4.3200 | Buy Now |
|
Onlinecomponents.com | Nut Hex M18 X 0.75-THD 20mm-A/F 25in/32in-A/F 0.787in-A/F RoHS: Compliant |
263 In Stock 179 Factory Stock |
|
$1.0800 / $4.3200 | Buy Now |
DISTI #
60857889
|
Verical | Nut Hex M18 X 0.75-THD 20mm-A/F 25in/32in-A/F 0.787in-A/F Min Qty: 20 Package Multiple: 10 Date Code: 2027 | Americas - 220 |
|
$1.7189 / $5.7219 | Buy Now |
|
CDM Electronics | Round nut knurled M18 x 0.75 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Nut Hex M18 X 0.75-THD 20mm-A/F 25in/32in-A/F 0.787in-A/F RoHS: Compliant |
223 In Stock |
|
$1.0800 / $4.3200 | Buy Now |