Part Details for 01-030.002 by EAO AG
Overview of 01-030.002 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-030.002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B4431
|
Newark | Pushbutton Switch, For Use With:01 Series Pushbutton Switches, Product Range:-, Illumination:Illuminated Rohs Compliant: Yes |Eao 01-030.002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1948-1000-ND
|
DigiKey | INDICATOR D18 ST/PT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
155 In Stock |
|
$10.6080 / $18.2300 | Buy Now |
DISTI #
123-01-030.002
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators INDICATOR RNDND BLK QC RoHS: Compliant | 0 |
|
$10.6000 / $18.2200 | Order Now |
DISTI #
70029605
|
RS | Panel Mount Indicator Actuator 0.63" (16mm) LED IP40 Solder 01 Series | EAO 01-030.002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$16.0500 / $18.8900 | Buy Now |
DISTI #
000000000000025626
|
Sager | Industrial Panel Mount Indicators / Switch Indicators INDICATOR RNDND BLK QC Min Qty: 1 | 290 |
|
$10.2200 / $12.1900 | Buy Now |