There are no models available for this part yet.
Overview of 01-1207 BK199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1207YRUZ | Analog Devices | Low Cap ±15V Dual 8:1 iCmos Mu | |
ADG1207YCPZ-REEL7 | Analog Devices | Low Cap ±15V Dual 8:1 iCmos Mu | |
EVAL-ADG1207LEBZ | Analog Devices | EVALUATION BOARD I.C. |
Price & Stock for 01-1207 BK199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALP01-1207 BK199
|
Heilind Electronics | 01-1207 BLACK BULK FT CABLE, 3/C 18 AWG SJTW PVC/PV | Americas - 101 in Stock |
|
Buy Now | ||
DISTI #
ALP01-1207 BK199
|
Interstate Connecting Components | 01-1207 BLACK BULK FT CABLE, 3/C 18 AWG SJTW PVC/PV | 33 |
|
Buy Now |