Part Details for 01-931.4 by EAO AG
Overview of 01-931.4 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-931.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B0719
|
Newark | Lens, Round, Yellow, Lens Shape:Round, Switch Lens Colour:Yellow, Product Range:-, Accessory Type:Lens, Colour:Yellow, Features:Round Configuration, For Use With:Eao 01 Series Pushbutton Switches, Lens Diameter:18Mm Rohs Compliant: Yes |Eao 01-931.4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $2.8300 | Buy Now |
DISTI #
01-931.4-ND
|
DigiKey | CAP PUSHBUTTON ROUND YLW Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$2.7588 / $4.2500 | Buy Now |
DISTI #
123-01-931.4
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LPB ACTUATOR BLK CLR RoHS: Compliant | 11 |
|
$2.7500 / $4.2500 | Buy Now |
DISTI #
70029619
|
RS | Accessory, Lens, Flat, Plastic, Round, 15.8mm, Illuminative, Translucent, Yellow | EAO 01-931.4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $2.7200 | RFQ |
|
Onlinecomponents.com |
55 In Stock |
|
$4.4100 / $7.4500 | Buy Now | |
DISTI #
000000000000079386
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LPB ACTUATOR BLK CLR Min Qty: 1 | 0 |
|
$2.4600 / $3.0200 | Buy Now |