Part Details for 01-931.6 by EAO AG
Overview of 01-931.6 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-931.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C1874
|
Newark | Lens, Round, Blue, Lens Shape:Round, Switch Lens Colour:Blue, Product Range:-, Accessory Type:Lens, Colour:Blue, Features:Round Configuration, For Use With:Eao 01 Series Pushbutton Switches, Lens Diameter:18Mm Rohs Compliant: Yes |Eao 01-931.6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.1300 | Buy Now |
DISTI #
01-931.6-ND
|
DigiKey | CAP PUSHBUTTON ROUND BLUE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$2.7588 / $4.2500 | Buy Now |
DISTI #
123-01-931.6
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators IND RND BLK LENS RoHS: Compliant | 30 |
|
$2.3100 / $5.3900 | Buy Now |
DISTI #
70290478
|
RS | Accessory, Lens, Flat, Plastic, Round, 15.8mm, Illuminative, Translucent, Blue | EAO 01-931.6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8300 / $3.0100 | RFQ |
DISTI #
000000000001257877
|
Sager | Industrial Panel Mount Indicators / Switch Indicators IND RND BLK LENS Min Qty: 1 | 0 |
|
$2.4600 / $3.0200 | Buy Now |