There are no models available for this part yet.
Overview of 01-931.8 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 01-931.8 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91B2317
|
Newark | Lens Grey Flat D15.8 Plastic Opaque |Eao 01-931.8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.3600 | Buy Now | |
DISTI #
1948-1036-ND
|
DigiKey | CAP PUSHBUTTON ROUND GRY Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
53 In Stock |
|
$2.7210 / $4.2400 | Buy Now | |
DISTI #
123-01-931.8
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED INDCT130VAC8MM EXT.RFLR PROT.TUBE RoHS: Compliant | 0 |
|
$2.2400 / $2.9900 | Order Now | |
DISTI #
70290479
|
RS | Accessory, Lens, Flat, Plastic, Round, 15.8mm, Non-Illuminative, Opaque, Gray | EAO 01-931.8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $2.7200 | RFQ | |
DISTI #
000000000000814419
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LED INDCT130VAC8MM EXT.RFLR PROT.TUBE Min Qty: 1 | 0 |
|
$2.4600 / $3.0200 | Buy Now |
CAD Models for 01-931.8 by EAO AG
Part Data Attributes for 01-931.8 by EAO AG
01-931.8
EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|
Want to compare parts?
-
01-931.8EAO AGVS
-