There are no models available for this part yet.
Overview of 01-931.9 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 01-931.9 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66F9720
|
Newark | Lens, Round, White, Lens Shape:Round, Switch Lens Colour:White, Product Range:-, For Use With:Eao 01 Series Pushbutton Switches, Lens Diameter:18Mm Rohs Compliant: Yes |Eao 01-931.9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1948-1037-ND
|
DigiKey | CAP PUSHBUTTON ROUND WHT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
103 In Stock |
|
$2.7588 / $4.2500 | Buy Now | |
DISTI #
123-01-931.9
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LENS RND FLT TLT WHT RoHS: Compliant | 35 |
|
$2.6900 / $4.0800 | Buy Now | |
DISTI #
70029606
|
RS | Accessory, Lens, Flat, Plastic, Round, 15.8mm, Illuminative, Translucent, White | EAO 01-931.9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 91 |
|
$3.1400 / $4.1800 | Buy Now | |
DISTI #
000000000000025680
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LENS RND FLT TLT WHT Min Qty: 1 | 231 |
|
$2.4800 / $3.1500 | Buy Now |