Part Details for 01-P4051-142 by MELTRIC Corporation
Overview of 01-P4051-142 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-P4051-142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74216330
|
RS | PN7c RECEPTACLE POLY SIZE 1 IP 55 5P+G 15A 480 VAC 60 Hz FLUSH MOUNT | Meltric 01-P4051-142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$141.7700 / $154.1000 | Buy Now |