Part Details for 01-P4061-824-300 by MELTRIC Corporation
Overview of 01-P4061-824-300 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-P4061-824-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74256906
|
RS | PN7c RECEPTACLE POLY BLUE SIZE 1 , 6P, G 15A 480 VAC 60 Hz SCREW TYPE | Meltric 01-P4061-824-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$219.0200 | RFQ |