Part Details for 01.109L114 by Italtronic srl
Overview of 01.109L114 by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01.109L114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-01.109L114
|
TME | Enclosure: panel, X: 96mm, Y: 48mm, Z: 114mm, ABS,polycarbonate,PPO Min Qty: 1 | 17 |
|
$5.6700 / $7.5700 | Buy Now |