Part Details for 01.X.MD.110JLVF0030000000 by CREC
Overview of 01.X.MD.110JLVF0030000000 by CREC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01.X.MD.110JLVF0030000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30MHz Surface Mount Crystal 10pF 20ppm 30ppm SMD3225-4P Crystals ROHS | 8990 |
|
$0.0340 / $0.0608 | Buy Now |