Part Details for 01.X.MD.120JJVFA012000000 by CREC
Overview of 01.X.MD.120JJVFA012000000 by CREC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01.X.MD.120JJVFA012000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12MHz ��Ƭ���� 20pF ��20ppm ��20ppm SMD3225-4P Crystals ROHS | 5900 |
|
$0.0744 / $0.1372 | Buy Now |
|
LCSC | 12MHz 20pF 20ppm 20ppm SMD3225-4P Crystals ROHS | 5900 |
|
$0.0759 / $0.1400 | Buy Now |