Part Details for 01.X.MD.122JLVF026298200 by CREC
Overview of 01.X.MD.122JLVF026298200 by CREC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01.X.MD.122JLVF026298200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 26.2982MHz 22pF 20ppm 30ppm SMD3225-4P Crystals ROHS | 8969 |
|
$0.0421 / $0.0754 | Buy Now |