Part Details for 01.X.MH.112HHRI0016000000 by CREC
Overview of 01.X.MH.112HHRI0016000000 by CREC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01.X.MH.112HHRI0016000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16MHz 12pF 10ppm SMD3225 Crystals ROHS | 2795 |
|
$0.0369 / $0.0688 | Buy Now |