Part Details for 01.X.SD.114JLRI024000000 by CREC
Overview of 01.X.SD.114JLRI024000000 by CREC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01.X.SD.114JLRI024000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24MHz Surface Mount Crystal 14pF 20ppm 30ppm HC-49S-SMD Crystals ROHS | 3000 |
|
$0.0354 / $0.0634 | Buy Now |