Part Details for 010.01983 by Innovative Sensor Technology IST Ag
Overview of 010.01983 by Innovative Sensor Technology IST Ag
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 010.01983
010.01983 CAD Models
010.01983 Part Data Attributes
|
010.01983
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
010.01983
Innovative Sensor Technology IST Ag
RTD Platinum Sensor, 100ohm, Square, 2 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Reach Compliance Code | unknown | |
Body Breadth | 2 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLATINUM | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -200 °C | |
Package Shape/Style | SQUARE | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |